- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825433-6
825433-6
TE Connectivity / AMP Brand
MOD II SR HDR ASSY 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD II SR HDR ASSY 6 POS
Search Keywords: 8254336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825433-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,589
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2400
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$3.04
500
$3.03
1,000
$3.02
2,400
$3.01
4,800
$1.59
7,200
$1.09
9,600 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments