- Home ›
- All Products›
- 8-2338245-9
8-2338245-9
TE Connectivity / AMP Brand
EP2.5 HDR 9P VERT BOSS,GREEN,UL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 HDR 9P VERT BOSS,GREEN,UL
Search Keywords: 823382459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2338245-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Circuit Application:Power
-
PCB Mount Alignment:With
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC
-
Connector Width:.252 in, 6.4 mm
-
PCB Mount Alignment Type:Locating Posts
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Number of Positions:9
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Primary Product Color:Green
-
Header Type:Fully Shrouded
-
Contact Layout:Inline
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
PCB Mount Retention:With
-
Connector Height:.346 in, 8.8 mm
-
Packaging Type:Bag
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Round
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Connector Length:.98 in, 25 mm
-
Sealable:No
-
Housing Material:PBT
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Kinked Legs
-
Contact Current Rating (Max):4.2 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$0.7036
1,000
$0.7019
2,000
$0.7001
4,000
$0.4308
6,000
$0.3411
8,000 +
$0.3343
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments