- Home ›
- All Products›
- 823244-SF
823244-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 25A 2mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 25A 2mH
Search Keywords: 823244SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823244-SF
-
Alias/AKA:RV8541-25-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4
$25.96
5
$25.89
10
$25.83
20
$19.37
30
$18.07
40 +
$17.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments