- Home ›
- All Products›
- 823238-SF
823238-SF
TE Connectivity / AMP Brand
RV Common Mode Choke MnZn Four line 16A 0.5mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 16A 0.5mH
Search Keywords: 823238SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823238-SF
-
Alias/AKA:RV8540-16-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
4
$14.38
40
$13.20
80
$12.80
120
$12.57
280
$11.74
520
$11.06
1,000 +
$10.38
Click for Quote
Log in
to unlock special pricing