- Home ›
- All Products›
- 823181-SF
823181-SF
TE Connectivity / AMP Brand
RV Common Mode Choke MnZn Four line 40A 0.3mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 40A 0.3mH
Search Keywords: 823181SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823181-SF
-
Alias/AKA:RV8540-40-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4
$28.80
5
$28.73
10
$28.66
20
$21.49
30
$20.06
40 +
$19.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments