- Home ›
- All Products›
- 8-2232501-1
8-2232501-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 8P NC D1.25
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 8P NC D1.25
Search Keywords: 822325011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2232501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Natural
-
Packaging Type:Box
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Alignment Type:Keyed , Polarization
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Mating Retention Type:Locking
-
Circuit Application:Signal
-
Housing Material:Nylon
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Positions:8
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13,500
$0.5289
27,000
$0.2791
40,500
$0.1920
54,000 +
$0.1881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments