- Home ›
- All Products›
- 8-2232263-7
8-2232263-7
TE Connectivity / AMP Brand
PTL 1X5 CAP PANEL MT GLW WIRE KEY D ORA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X5 CAP PANEL MT GLW WIRE KEY D ORA
Search Keywords: 822322637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2232263-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Housing Color:Orange
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:With
-
Contact Layout:Inline
-
Circuit Identification Feature:With
-
Rectangular Power Connector Type:Housing
-
Number of Power Positions:5
-
Agency/Standard:UL
-
Panel Mount Feature Type:Latches
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Rows:1
-
Sealable:No
-
Connector & Housing Type:Cap
-
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
Housing Material:Nylon GF
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:5
-
Packaging Method:Carton
-
Contact Type:Tab
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 140 °C, -67 – 284 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Approved Standards:UL E28476
-
Connector Height:14.95 mm
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.4567
600
$0.3710
1,050
$0.3701
2,550
$0.3392
5,100
$0.3253
7,500
$0.3245
10,050
$0.3189
15,000 +
$0.3104
Click for Quote
Log in
to unlock special pricing