- Home ›
- All Products›
- 8-2232263-4
8-2232263-4
TE Connectivity / AMP Brand
PTL 1X4 CAP PANEL MT GLW WIRE KEY D ORA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 CAP PANEL MT GLW WIRE KEY D ORA
Search Keywords: 822322634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2232263-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Circuit Identification Feature:With
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:Without
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
UL Rating:Recognized
-
Panel Mount Feature:With
-
Contact Type:Tab
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Number of Power Positions:4
-
Agency/Standard:UL
-
Housing Material:Nylon GF
-
Housing Color:Orange
-
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Latches
-
Connector & Housing Type:Cap
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Packaging Method:Carton
-
Operating Temperature Range:-55 – 140 °C, -67 – 284 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Connector Height:14.95 mm
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5,250
$1.2541
10,500
$0.6619
15,750
$0.4552
21,000 +
$0.4461
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments