- Home ›
- All Products›
- 822075-SF
822075-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 300VAC 8A Hig
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 8A Hig
Search Keywords: 822075SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822075-SF
-
Alias/AKA:FN2560-8-04-C00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$28.44
5
$28.37
10
$28.29
13
$28.22
25
$22.02
38
$20.28
50 +
$19.87
Click for Quote
Log in
to unlock special pricing