- Home ›
- All Products›
- 822074-SF
822074-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 300VAC 5A Hig
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 5A Hig
Search Keywords: 822074SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822074-SF
-
Alias/AKA:FN2560-5-04-C00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$26.00
10
$25.94
13
$25.88
25
$20.19
38
$18.58
50 +
$18.22
Click for Quote
Log in
to unlock special pricing