- Home ›
- All Products›
- 822073-SF
822073-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 300VAC 2A Hig
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 2A Hig
Search Keywords: 822073SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822073-SF
-
Alias/AKA:FN2560-2-04-C00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$24.82
10
$24.76
13
$24.69
25
$19.27
38
$17.74
50 +
$17.39
Click for Quote
Log in
to unlock special pricing