- Home ›
- All Products›
- 822069-SF
822069-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 300VAC 2A Hig
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 2A Hig
Search Keywords: 822069SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822069-SF
-
Alias/AKA:FN2560-2-04-C16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$25.57
10
$25.50
13
$25.44
25
$19.84
38
$18.28
50 +
$17.91
Click for Quote
Log in
to unlock special pricing