- Home ›
- All Products›
- 821796-SF
821796-SF
TE Connectivity / AMP Brand
Single phase filter 1HU 32 A - clamp connector - 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single phase filter 1HU 32 A - clamp connector - 10nF
Search Keywords: 821796SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821796-SF
-
Alias/AKA:FN2500-32-103-C13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$65.087
8
$59.170
12
$55.220
16 +
$54.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments