- Home ›
- All Products›
- 821771-SF
821771-SF
TE Connectivity / AMP Brand
IEC Single phase filter 1HU 15 A - fast-on connectors - 4.7nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Single phase filter 1HU 15 A - fast-on connectors - 4.7nF
Search Keywords: 821771SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821771-SF
-
Alias/AKA:FN2640-15-05-C11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$66.92
5
$45.64
20
$40.21
40
$38.94
60
$38.75
100
$38.55
260 +
$38.36
Click for Quote
Log in
to unlock special pricing