- Home ›
- All Products›
- 8-2176680-9
TE Connectivity / AMP Brand
8-2176680-9
MELF SMA-Q 8K66 0.1% 25PPM 0102 0.2W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2176680-9
-
Alias/AKA:SMA-Q0102BTCP8K66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000