- Home ›
- All Products›
- 820839-SF
820839-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 63A - STB Terminal 53 - Cy 220nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 63A - STB Terminal 53 - Cy 220nF
Search Keywords: 820839SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820839-SF
-
Alias/AKA:FN3288-63-53-C21-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$380.02
2
$371.76
3
$360.02
4 +
$341.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments