- Home ›
- All Products›
- 819944-SF
819944-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter w/ Dual Fuse 250VAC, 10A, Fas-n | Schaffner FN9262-10-06
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter w/ Dual Fuse 250VAC, 10A, Fas-n | Schaffner FN9262-10-06
Search Keywords: 819944SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819944-SF
-
Alias/AKA:FN9262-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$15.99
25
$14.58
60
$13.59
120
$12.90
300
$12.21
540
$12.06
1,020 +
$11.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments