- Home ›
- All Products›
- 819942-SF
819942-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter with Dual Fuse 250VAC 4A Fa
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A Fa
Search Keywords: 819942SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819942-SF
-
Alias/AKA:FN9262-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$12.25
25
$11.64
60
$11.21
120
$10.91
300
$10.44
540
$10.41
1,020 +
$10.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments