- Home ›
- All Products›
- 8-1971775-4
8-1971775-4
TE Connectivity / AMP Brand
PTL 2X4 CAP PANEL MT HIGH TEMP KEY D NAT
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X4 CAP PANEL MT HIGH TEMP KEY D NAT
Search Keywords: 819717754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1971775-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Power
-
Panel Mount Feature Type:Latches
-
Number of Power Positions:8
-
Circuit Identification Feature:With
-
Number of Rows:2
-
Agency/Standard:UL
-
Contact Layout:Matrix
-
UL Rating:Recognized
-
Sealable:No
-
Connector & Housing Type:Cap
-
Housing Material:Nylon
-
Panel Mount Feature:With
-
Number of Positions:8
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Tab
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Packaging Method:Carton
-
Housing Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Material Rating:Material with GWIT ≥ 775°C
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Connector Height:23.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7125
250
$0.5976
1,000
$0.5530
3,000
$0.5076
5,000
$0.5063
8,000
$0.4940
10,000
$0.4843
15,000 +
$0.4780
Click for Quote
Log in
to unlock special pricing