- Home ›
- All Products›
- 8-1903129-2
8-1903129-2
TE Connectivity / AMP Brand
DYNAMIC 1200S TAB HSG 2P F/H
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200S TAB HSG 2P F/H
Search Keywords: 819031292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1903129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention:With
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Number of Rows:1
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2,000
$1.3166
4,000
$0.6970
6,000
$0.4905
8,000 +
$0.4807
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments