- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 8-1879255-5
8-1879255-5
TE Connectivity / AMP Brand
RP 2B 100R 0.1% 15PPM CUT LENG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 100R 0.1% 15PPM CUT LENG
Search Keywords: 818792555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879255-5
-
Alias/AKA:RP73D2B100RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 250
Stock lot only:
8
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.4609
250
$0.4190
500
$0.4122
1,000
$0.4028
2,500
$0.3709
5,000
$0.3456
7,500
$0.3448
10,000
$0.3412
15,000 +
$0.3212
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments