- Home ›
- All Products›
- 818035-SF
818035-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style Standard Line Filter 480VAC - 125A - STB Terminal 35 - Cy 3.4uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 125A - STB Terminal 35 - Cy 3.4uF
Search Keywords: 818035SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:818035-SF
-
Alias/AKA:FN3287-125-35-C33-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$547.76
3
$545.09
5 +
$508.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments