- Home ›
- All Products›
- 817995-SF
817995-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 20A - STB Terminal 33 - Cy 4.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 20A - STB Terminal 33 - Cy 4.5uF
Search Keywords: 817995SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817995-SF
-
Alias/AKA:FN3288-20-33-C35-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$197.42
4
$148.06
6
$138.19
7 +
$135.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments