- Home ›
- All Products›
- 817878-SF
817878-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in
Search Keywords: 817878SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817878-SF
-
Alias/AKA:FN9255ESB-15-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$36.40
5
$36.31
10
$36.22
13
$36.13
25
$28.18
38
$25.96
50 +
$25.44
Click for Quote
Log in
to unlock special pricing