- Home ›
- All Products›
- 817861-SF
817861-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Search Keywords: 817861SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817861-SF
-
Alias/AKA:FN9255SB-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6
$25.13
10
$25.07
15
$25.01
30
$18.76
45
$17.50
60 +
$17.16
Click for Quote
Log in
to unlock special pricing