- Home ›
- All Products›
- 817860-SF
817860-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 4A Snap-in
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A Snap-in
Search Keywords: 817860SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817860-SF
-
Alias/AKA:FN9255SB-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
6
$24.66
10
$24.60
15
$24.54
30
$18.41
45
$17.18
60 +
$16.84
Click for Quote
Log in
to unlock special pricing