- Home ›
- All Products›
- 817839-SF
817839-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 2A Rear mou
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 2A Rear mou
Search Keywords: 817839SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817839-SF
-
Alias/AKA:FN9255EMB-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$28.15
10
$28.08
15
$28.01
30
$21.00
45
$19.60
60 +
$19.22
Click for Quote
Log in
to unlock special pricing