- Home ›
- All Products›
- 817837-SF
817837-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mo
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mo
Search Keywords: 817837SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817837-SF
-
Alias/AKA:FN9255MB-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$31.13
10
$31.05
13
$30.98
25
$24.15
38
$22.26
50 +
$21.81
Click for Quote
Log in
to unlock special pricing