- Home ›
- All Products›
- 817835-SF
817835-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 4A Rear mou
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A Rear mou
Search Keywords: 817835SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817835-SF
-
Alias/AKA:FN9255MB-4-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$29.99
10
$29.91
13
$29.84
25
$23.28
38
$21.43
50 +
$21.00
Click for Quote
Log in
to unlock special pricing