- Home ›
- All Products›
- 817834-SF
817834-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 2A Rear mou
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 2A Rear mou
Search Keywords: 817834SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817834-SF
-
Alias/AKA:FN9255MB-2-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$29.21
5
$29.14
10
$29.06
13
$28.99
25
$22.61
38
$20.83
50 +
$20.41
Click for Quote
Log in
to unlock special pricing