- Home ›
- All Products›
- 817807-SF
817807-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 6A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 6A ST 1 Port
Search Keywords: 817807SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817807-SF
-
Alias/AKA:FN9255EB-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$18.43
5
$17.79
10
$17.37
25
$17.11
60
$16.74
120
$16.40
300 +
$15.72
Click for Quote
Log in
to unlock special pricing