- Home ›
- All Products›
- 817804-SF
817804-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 20A Wire <
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 20A Wire <
Search Keywords: 817804SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817804-SF
-
Alias/AKA:FN9255B-20-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$62.84
5
$62.69
10
$62.53
13
$62.37
25
$39.92
38
$31.18
50 +
$30.56
Click for Quote
Log in
to unlock special pricing