- Home ›
- All Products›
- 817803-SF
817803-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 16A Wire <
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 16A Wire <
Search Keywords: 817803SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817803-SF
-
Alias/AKA:FN9255B-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$59.80
5
$59.65
10
$59.50
13
$59.35
25
$37.98
38
$29.68
50 +
$29.08
Click for Quote
Log in
to unlock special pricing