- Home ›
- All Products›
- 817802-SF
817802-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 2-stage 15A Wire <
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Wire <
Search Keywords: 817802SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817802-SF
-
Alias/AKA:FN9255B-15-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$31.49
10
$31.41
13
$31.32
25
$24.43
38
$22.50
50 +
$22.05
Click for Quote
Log in
to unlock special pricing