- Home ›
- All Products›
- 817789-SF
817789-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port
Search Keywords: 817789SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817789-SF
-
Alias/AKA:FN9255-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$28.42
5
$26.79
10
$26.72
25
$26.00
50
$25.30
100
$25.24
250 +
$24.08
Click for Quote
Log in
to unlock special pricing