- Home ›
- All Products›
- 8-1768042-1
8-1768042-1
TE Connectivity / AMP Brand
STD05W-8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD05W-8
Search Keywords: 817680421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768042-1
-
Alias/AKA:STD05W-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking:8
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Marker Size:STD 05
-
Marker Style:Snap-On
-
Packaging Quantity:300
-
Packaging Method:Strip
-
Primary Product Color:White
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.0595
5,100
$0.0409
10,200
$0.0392
25,200
$0.0330
50,100
$0.0290
100,200
$0.0263
150,000
$0.0253
250,200 +
$0.0252
Click for Quote
Log in
to unlock special pricing