- Home ›
- All Products›
- 817248-SF
817248-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 10A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: 817248SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817248-SF
-
Alias/AKA:FN2060-10-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 5/13/26
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$67.87
5
$47.91
10
$36.93
25
$33.32
50
$31.31
100
$30.40
250 +
$29.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments