- Home ›
- All Products›
- 817081-SF
817081-SF
TE Connectivity / AMP Brand
Single Phase EMC/EMI Line Filter - 16 A - 250VAC - 400Hz - 4mH - Two Stage - Quick Connect - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - 16 A - 250VAC - 400Hz - 4mH - Two Stage - Quick Connect - Chassis Mount.
Search Keywords: 817081SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817081-SF
-
Alias/AKA:FN2090LL-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$77.29
5
$76.52
20
$58.03
40
$54.58
60
$52.65
100
$51.48
260 +
$51.35
Click for Quote
Log in
to unlock special pricing