- Home ›
- All Products›
- 816928-SF
816928-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Search Keywords: 816928SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816928-SF
-
Alias/AKA:FN2090-6-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$75.06
5
$46.30
20
$36.61
40
$35.45
60
$35.28
100
$35.10
260 +
$34.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments