- Home ›
- All Products›
- 816644-SF
816644-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 20A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 20A 2-
Search Keywords: 816644SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816644-SF
-
Alias/AKA:FN2060B-20-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$80.13
5
$79.93
10
$59.95
15
$55.95
20 +
$54.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments