- Home ›
- All Products›
- 816571-SF
816571-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.17Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.17Ohm DCR Thru-Hole
Search Keywords: 816571SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816571-SF
-
Alias/AKA:RN232-1.6-02-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.805
150
$2.550
225
$2.390
300 +
$2.340
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments