- Home ›
- All Products›
- 816541-SF
816541-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 1.1 mH - 2 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.1 mH - 2 A - RN Series.
Search Keywords: 816541SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816541-SF
-
Alias/AKA:RN202-2-02-1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$1.558
250
$1.266
500
$1.209
1,000
$1.157
2,500
$1.068
5,000
$1.013
7,500
$1.000
10,000 +
$0.974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments