- Home ›
- All Products›
- 816537-SF
816537-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
Search Keywords: 816537SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816537-SF
-
Alias/AKA:RN202-0.3-02-12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
On Order:
500
can ship 7/1/26
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.4542
50
$1.3220
250
$1.1560
500
$1.1180
1,000
$1.0440
2,500
$1.0050
5,000
$0.9950
7,500
$0.9900
10,000 +
$0.9850
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments