- Home ›
- All Products›
- 816530-SF
816530-SF
TE Connectivity / AMP Brand
Choke/Filter Common Mode 6A 1.8mH 20mOhm Horizontal RN Series | Schaffner RN143-6-02-1M8
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke/Filter Common Mode 6A 1.8mH 20mOhm Horizontal RN Series | Schaffner RN143-6-02-1M8
Search Keywords: 816530SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816530-SF
-
Alias/AKA:RN143-6-02-1M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.07
100
$3.06
250
$2.86
500
$2.72
1,000
$2.64
2,500
$2.42
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments