- Home ›
- All Products›
- 816527-SF
816527-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 47000uH 10kHz 1A 0.89Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 47000uH 10kHz 1A 0.89Ohm DCR Thru-Hole
Search Keywords: 816527SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816527-SF
-
Alias/AKA:RN143-1-02-47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$3.19
250
$2.96
500
$2.83
1,000
$2.63
2,500
$2.40
5,000
$2.34
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments