- Home ›
- All Products›
- 816496-SF
816496-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
Search Keywords: 816496SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816496-SF
-
Alias/AKA:RN112-4-02-0M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,096
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$3.076
250
$2.500
500
$2.388
1,000
$2.286
2,500
$2.136
5,000
$2.000
7,500
$1.970
10,000 +
$1.922
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments