- Home ›
- All Products›
- 816495-SF
816495-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 1.8 mH - 2 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.8 mH - 2 A - RN Series.
Search Keywords: 816495SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816495-SF
-
Alias/AKA:RN112-2-02-1M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,272
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.068
250
$0.956
500
$0.934
1,000
$0.914
2,500
$0.872
5,000
$0.839
7,500
$0.833
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments