- Home ›
- All Products›
- 8-1625966-7
8-1625966-7
TE Connectivity / AMP Brand
Power Resistor - 4.7 kOhms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 4.7 kOhms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: 816259667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1625966-7
-
Alias/AKA:HSA104K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Power Rating:16 W
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±30 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Resistance Value:4.7K Ω
-
Operating Voltage:265 V
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:265 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
Minimum Order Quantity:
30
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
30
$2.52
200
$1.96
400
$1.90
600
$1.87
1,000
$1.80
2,600
$1.63
5,000
$1.49
7,600 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments