- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8-1618107-5
8-1618107-5
TE Connectivity / AMP Brand
FlexLine Wire 8Conductors 0AWG Tinned Copper 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
FlexLine Wire 8Conductors 0AWG Tinned Copper 600V
Search Keywords: 816181075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1618107-5
-
Alias/AKA:WOUVT3-208AC-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:FlexLine Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$342.11
3
$335.26
5 +
$328.56
Click for Quote
Log in
to unlock special pricing