- Home ›
- All Products›
- 8-1617342-9
8-1617342-9
TE Connectivity / AMP Brand
HMS1131S03P=M39016/44-022P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
HMS1131S03P=M39016/44-022P
Search Keywords: 816173429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1617342-9
-
Alias/AKA:M39016/44-022P, HMS1131S03P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Coil Resistance:310 Ω
-
MOSFET Driver:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Transistor Driver:Without
-
Half-Size Relay Input Voltage:12 VDC
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Enclosure Type:Hermetically Sealed
-
Half-Size Relay Mounting Type:Panel Mount
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
Termination Type:Solder Hook Terminals
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Product Type:Relay
-
Coil Latching:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Suppression Diode:Without
-
Half-Size Relay Coil Power Rating (DC):465 mW
-
Vibration:20Gs, 10 – 2500Hz
-
Shock:50Gs, 11ms
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
2
39 Weeks
can ship
1/29/27